857-009-501-101

Heilind Number:EDA857-009-501-101
Manufacturer:EDAC
Manufacturer Number:857-009-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-501-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-501-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top-tier performance, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and fire safety. With a single row configuration and 9 positions, it offers seamless connectivity for your electronic components. The Copper Alloy contact material guarantees reliable power transmission, while the .156-inch pitch and .2-inch row spacing provide efficient signal transfer. Operating flawlessly in extreme environments ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for unparalleled quality and longevity in your PCB assembly projects.