857-009-501-102

Heilind Number:EDA857-009-501-102
Manufacturer:EDAC
Manufacturer Number:857-009-501-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-501-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-501-102

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a single row configuration featuring 9 copper alloy contacts, it offers a secure and efficient connection for your PCB assembly. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures seamless integration. Trust in this connector for high-speed data transfer and power delivery, with a 5A amperage rating meeting your performance needs. Explore our wide range of PCB connectors for all your connectivity requirements.