857-009-501-104

Heilind Number:EDA857-009-501-104
Manufacturer:EDAC
Manufacturer Number:857-009-501-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-501-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-501-104

Detailed Description

Enhance your PCB connectivity with our high-quality High Temp Card Edge Connector. Designed for efficient performance in demanding environments, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration and 9 positions, it ensures seamless interconnection. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for optimal connectivity.