857-009-501-107

Heilind Number:EDA857-009-501-107
Manufacturer:EDAC
Manufacturer Number:857-009-501-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-501-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-501-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row configuration and 9 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees efficient power transmission, while its .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature applications. Its straight mount orientation allows for easy installation, making it a versatile choice for various projects. Trust in the quality and performance of this essential component for your connectivity needs.