857-009-501-108

Heilind Number:EDA857-009-501-108
Manufacturer:EDAC
Manufacturer Number:857-009-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-501-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-501-108

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring efficient power transmission with an amperage rating of 5 A. With a single row layout, it offers 9 positions spaced at .156 inches, ideal for compact PCB designs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in our connector for high-quality, high-temperature performance.