857-009-501-112

Heilind Number:EDA857-009-501-112
Manufacturer:EDAC
Manufacturer Number:857-009-501-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-501-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-501-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, it boasts a robust UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts for reliable conductivity. With a single row layout and 9 positions, it offers seamless integration on your PCB. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for industrial applications. Elevate your connectivity with this essential component.