857-009-505-102

Heilind Number:EDA857-009-505-102
Manufacturer:EDAC
Manufacturer Number:857-009-505-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-505-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-505-102

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector, designed for optimal performance in challenging environments. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable connectivity even in extreme conditions. Featuring a single row layout with nine positions and a pitch of .156 inches, it offers precise and secure mating for your circuit boards. The straight mount orientation facilitates seamless installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse applications. Elevate your electronics assembly with this essential component, ideal for power and signal transmission in industrial and commercial settings.