857-009-505-108

Heilind Number:EDA857-009-505-108
Manufacturer:EDAC
Manufacturer Number:857-009-505-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-505-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-505-108

Detailed Description

Enhance your high-temperature PCB connectivity with this black Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 9 positions, it offers reliable power delivery at a maximum amperage of 5 A. The Copper Alloy contacts ensure secure and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your board-to-board connectivity needs.