857-009-521-102

Heilind Number:EDA857-009-521-102
Manufacturer:EDAC
Manufacturer Number:857-009-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-521-102

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers both durability and reliability. With a single row layout, it's easy to integrate into your setup, and its copper alloy contact material ensures efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate nine positions, perfect for various applications. Whether you're working in extreme cold or heat, this connector can handle it, with an operating temperature range of -40 to 105 degrees Celsius. Upgrade your connectivity solutions with this essential component.