857-009-521-103

Heilind Number:EDA857-009-521-103
Manufacturer:EDAC
Manufacturer Number:857-009-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-521-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-521-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a black UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring optimal performance. With a single row layout and a pitch of .156 inches, it offers seamless integration for a variety of applications. The straight mount orientation and 9 positions provide flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees stable functionality in extreme conditions. Trust in this connector for secure and efficient board-to-board PCB connections.