857-009-521-104

Heilind Number:EDA857-009-521-104
Manufacturer:EDAC
Manufacturer Number:857-009-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-521-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-521-104

Detailed Description

Enhance your high-temperature PCB connections with this advanced Card Edge Connector in sleek black. Designed for durability and performance, it features a single row layout with nine positions, perfect for streamlined board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable conductivity even in harsh environments. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, this connector guarantees stable performance under demanding conditions. Ideal for industrial applications, it's a vital component in ensuring seamless connectivity within your systems. Elevate your PCB setups with this top-of-the-line Card Edge Connector.