857-009-521-107

Heilind Number:EDA857-009-521-107
Manufacturer:EDAC
Manufacturer Number:857-009-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-521-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-521-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a single row of nine contact positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy and precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications. Choose this connector for high amperage applications, with a rating of 5A, and enjoy the convenience of straight mount orientation. Elevate your connectivity solutions with this essential component.