857-009-521-108

Heilind Number:EDA857-009-521-108
Manufacturer:EDAC
Manufacturer Number:857-009-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-521-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-521-108

Detailed Description

Enhance the reliability of your high-temperature electronic connections with our Black High Temp Card Edge Connector. Built for durability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .156 inches, it provides secure and efficient connectivity. Designed for a single row configuration with 9 positions, it offers versatility in your PCB setups. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Trust in this connector for seamless board-to-board connections in your electronic projects.