857-009-521-112

Heilind Number:EDA857-009-521-112
Manufacturer:EDAC
Manufacturer Number:857-009-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-521-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for efficient signal transmission, this connector ensures secure and reliable board-to-board PCB connections. With a sleek black finish and a single row layout, it offers both functionality and style. Made from UL 94V-0 Polyphenylene Sulfide, it can withstand high temperatures and harsh environments, making it ideal for a wide range of applications. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With nine positions and a 5A amperage, it accommodates various power and signal requirements. Whether you need straight or right-angle mounting, this connector is versatile and easy to install. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees performance and durability. Upgrade your PCB design with this essential component.