857-009-525-101

Heilind Number:EDA857-009-525-101
Manufacturer:EDAC
Manufacturer Number:857-009-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-525-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-525-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. This black connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring high temperature resistance and durability. With a single row design and 9 positions, it offers efficient board-to-board connections. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing enable easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications in industries such as automotive, aerospace, and telecommunications. Trust in its straight mount orientation for secure and stable connections, meeting your connectivity needs with precision and performance.