857-009-525-104

Heilind Number:EDA857-009-525-104
Manufacturer:EDAC
Manufacturer Number:857-009-525-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-525-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-525-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is built to withstand high temperatures ranging from -40 to 105°C. With a single row configuration and a pitch of .156 inches, it offers a secure and efficient link between boards. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for durability, while the contacts are made of Copper Alloy to ensure reliable conductivity. Featuring nine positions and a 5A amperage capacity, it's perfect for various applications. Whether you need to connect PCBs or facilitate board-to-board communication, this connector delivers seamless functionality. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in our product for high-quality, dependable connectivity solutions.