857-009-525-107

Heilind Number:EDA857-009-525-107
Manufacturer:EDAC
Manufacturer Number:857-009-525-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-525-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-525-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for top performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. With a contact material of Copper Alloy and a pitch of .156 in, it ensures reliable conductivity in every connection. Boasting a single row design with 9 positions, it offers seamless integration for your circuit boards. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setups with this essential component for optimal performance and longevity.