857-009-525-112

Heilind Number:EDA857-009-525-112
Manufacturer:EDAC
Manufacturer Number:857-009-525-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-525-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-525-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a single row and nine positions, perfect for your circuit board needs. Crafted from UL 94V-0 Polyphenylene Sulfide housing with copper alloy contacts, it ensures durability and conductivity in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and stable connections. Suitable for straight mounting orientation, it offers seamless integration into your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for industrial applications. Elevate your PCB connectivity with this high-quality connector.