857-009-527-102

Heilind Number:EDA857-009-527-102
Manufacturer:EDAC
Manufacturer Number:857-009-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-527-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-527-102

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connector, a sleek and reliable component designed for seamless integration into your PCB systems. With a pitch of .156 inches and a row spacing of .2 inches, this black connector boasts a single row layout with 9 positions, making it ideal for streamlined board-to-board connections. Crafted from robust UL 94V-0 Polyphenylene Sulfide housing and featuring copper alloy contacts, it ensures exceptional durability and conductivity even in high-temperature environments, operating flawlessly within a wide range of -40 to 105 °C. Its straight mount orientation offers easy installation, perfect for various industrial applications. Upgrade your setup today with this essential connector.