857-009-527-103

Heilind Number:EDA857-009-527-103
Manufacturer:EDAC
Manufacturer Number:857-009-527-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-527-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-527-103

Detailed Description

Enhance your PCB connections with our cutting-edge High Temp Card Edge Connector, designed for optimal performance in challenging industrial environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a single row layout and nine positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for applications requiring high temperature resistance. Trust in our connector to deliver high-quality, long-lasting connectivity for your PCB needs.