857-009-527-104

Heilind Number:EDA857-009-527-104
Manufacturer:EDAC
Manufacturer Number:857-009-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-527-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-527-104

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures reliable and efficient power transmission. Perfect for various applications, it offers 9 positions in a single row configuration, with a row spacing of .2 inches. Its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in extreme conditions. Upgrade your PCB setup with this essential component.