857-009-527-107

Heilind Number:EDA857-009-527-107
Manufacturer:EDAC
Manufacturer Number:857-009-527-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-527-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-527-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for superior performance, this connector boasts a 5A amperage rating and features a single row with 9 positions for seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity in even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and high-temperature applications. Trust in this top-of-the-line connector for all your board-to-board PCB connection needs.