857-009-527-108

Heilind Number:EDA857-009-527-108
Manufacturer:EDAC
Manufacturer Number:857-009-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-527-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-527-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black color and is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance. With a single row layout and 9 positions, it offers seamless connectivity for your electronic devices. The copper alloy contacts guarantee efficient power transmission, while the .156 inch pitch and .2 inch row spacing provide optimal signal integrity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Its straight mount orientation makes installation a breeze, making it an essential component for your PCB projects. Upgrade your connectivity solutions with this top-of-the-line card edge connector.