857-009-527-112

Heilind Number:EDA857-009-527-112
Manufacturer:EDAC
Manufacturer Number:857-009-527-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-527-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-527-112

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row with nine positions, ideal for seamless board-to-board PCB connections. The UL 94V-0 Polyphenylene Sulfide housing ensures robust protection, while the Copper Alloy contact material guarantees efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial applications. Trust in our connector for secure and durable connectivity.