857-009-531-101

Heilind Number:EDA857-009-531-101
Manufacturer:EDAC
Manufacturer Number:857-009-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-531-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-531-101

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, a crucial component for seamless board-to-board communication. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance, even in high-temperature environments ranging from -40 to 105 °C. With a sleek black finish and a sturdy copper alloy contact material, it combines both style and functionality. Featuring a single row design with a pitch of .156 inches and 9 positions, it offers efficient and precise connections. Its straight mount orientation and row spacing of .2 inches make installation a breeze. A must-have in any electronics setup, this connector guarantees optimal power transmission at an amperage of 5A. Upgrade your PCB connectivity with this top-tier solution.