857-009-531-102

Heilind Number:EDA857-009-531-102
Manufacturer:EDAC
Manufacturer Number:857-009-531-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-531-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-531-102

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector. Designed for optimal performance in demanding environments, it features a single row configuration with a total of 9 positions, allowing for seamless board-to-board connectivity. The connector is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a copper alloy contact material and a pitch of .156 inches, it guarantees reliable power transmission at an amperage of 5A. Its straight mount orientation and row spacing of .2 inches make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup requiring robust and efficient connectivity. Perfect for various applications, it is a valuable addition to any engineer's toolkit.