857-009-531-103

Heilind Number:EDA857-009-531-103
Manufacturer:EDAC
Manufacturer Number:857-009-531-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-531-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-531-103

Detailed Description

Elevate your PCB connectivity with this high-temp card edge connector in sleek black. Designed for durability, it boasts a UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, ensuring reliable performance in tough conditions. With a single row design and 9 positions, it offers seamless integration for your electronic projects. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications. Upgrade your setup with the ultimate in quality and performance.