857-009-531-104

Heilind Number:EDA857-009-531-104
Manufacturer:EDAC
Manufacturer Number:857-009-531-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-531-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-531-104

Detailed Description

Enhance your PCB connectivity with this high-performance High Temp Card Edge Connector. Designed for reliability in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a pitch of .156 inches, it offers seamless integration into your circuit board. The copper alloy contact material guarantees efficient power transmission, while its 5 A amperage capacity meets industry standards for high-power applications. Boasting a total of 9 positions, this connector provides ample room for multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it an essential component for your electronic projects. Elevate your connectivity solutions with this cutting-edge connector.