857-009-531-107

Heilind Number:EDA857-009-531-107
Manufacturer:EDAC
Manufacturer Number:857-009-531-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-531-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-531-107

Detailed Description

Upgrade your equipment with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a single row layout, this connector offers 9 positions for seamless connectivity. Engineered for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and contact material crafted from Copper Alloy, ensuring reliable power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and commercial applications. Elevate your PCB connectivity with this essential component.