857-009-531-108

Heilind Number:EDA857-009-531-108
Manufacturer:EDAC
Manufacturer Number:857-009-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-531-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-531-108

Detailed Description

Discover a reliable solution for high temperature applications with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and compliance. With a single row layout and 9 positions, it offers seamless connectivity for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial environments. Trust in its quality for your board-to-board PCB connections.