857-009-531-112

Heilind Number:EDA857-009-531-112
Manufacturer:EDAC
Manufacturer Number:857-009-531-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-531-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-531-112

Detailed Description

Enhance your high-temperature connectivity with our Black Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in challenging environments. With a straight mount orientation and a pitch of .156 inches, it offers seamless integration onto your PCB. The Copper Alloy contact material guarantees efficient power transmission, with a maximum amperage of 5 A. Featuring a single row with 9 positions, it provides ample connectivity options for your applications. Operable in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial settings. Upgrade your PCB connections with this high-quality solution.