857-009-541-101

Heilind Number:EDA857-009-541-101
Manufacturer:EDAC
Manufacturer Number:857-009-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-541-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-541-101

Detailed Description

Enhance connectivity in high-temperature environments with this reliable Card Edge Connector. Designed for optimal performance, it boasts a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a pitch of .156 inches, it offers seamless integration on PCBs. The copper alloy contact material ensures efficient conductivity, while the straight mount orientation simplifies installation. Featuring nine positions and a maximum amperage of 5A, it's suitable for a variety of applications. With an operating temperature range of -40 to 105°C, it's perfect for demanding industrial settings. Explore its versatility in our PCB connectors collection.