857-009-541-104

Heilind Number:EDA857-009-541-104
Manufacturer:EDAC
Manufacturer Number:857-009-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-541-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-541-104

Detailed Description

Achieve reliable connectivity in high-temperature environments with this black Card Edge Connector. Designed for seamless integration, it features a single row of nine positions with a pitch of .156 inches and row spacing of .2 inches. Built to withstand demanding conditions, the housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees efficient power transmission with an amperage of 5A. With a straight mount orientation, it offers easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs.