857-009-541-107

Heilind Number:EDA857-009-541-107
Manufacturer:EDAC
Manufacturer Number:857-009-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-541-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-541-107

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for your electronic connections. Designed for reliability in demanding environments, this black connector features a single row with nine positions, perfect for seamless board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure contact. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers exceptional heat resistance, making it suitable for high-temperature operations ranging from -40 to 105°C. Engineered for longevity, the contact material is durable Copper Alloy. Its straight mount orientation facilitates easy installation, while its 5A amperage rating guarantees efficient power transmission. Trust in this connector for seamless and robust electronic connectivity.