857-009-541-108

Heilind Number:EDA857-009-541-108
Manufacturer:EDAC
Manufacturer Number:857-009-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-541-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-541-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Boasting a sleek black color and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a current rating of 5 A, it offers reliable power transmission. The Copper Alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide easy installation. Featuring a single row with 9 positions, this connector facilitates seamless board-to-board connections. Its straight mount orientation allows for versatile usage, and with an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.