857-009-545-101

Heilind Number:EDA857-009-545-101
Manufacturer:EDAC
Manufacturer Number:857-009-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-545-101

Detailed Description

Enhance your PCB connections with our high temperature card edge connector, designed for optimal performance in demanding environments. With a sleek black finish and a single row layout, this connector offers a seamless integration into your circuitry. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity with a current rating of 5A. The .156-inch pitch and .2-inch row spacing accommodate nine positions, perfect for various board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C provide versatility and stability in any application. Upgrade your connectivity solutions with this essential component.