857-009-545-103

Heilind Number:EDA857-009-545-103
Manufacturer:EDAC
Manufacturer Number:857-009-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-545-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-545-103

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector boasts a single row layout with nine positions, perfect for streamlined board-to-board PCB connections. Crafted with precision, it features UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, ensuring reliable conductivity. With a high amperage rating of 5A and a pitch of .156 inches, this connector guarantees efficient power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it ideal for various applications. Trust in the quality and durability of this essential component for seamless electronic integration.