857-009-545-104

Heilind Number:EDA857-009-545-104
Manufacturer:EDAC
Manufacturer Number:857-009-545-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-545-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-545-104

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 1-row design with 9 positions offers seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where precision and resilience are paramount. Upgrade your setup today and experience the difference in connectivity quality.