857-009-545-107

Heilind Number:EDA857-009-545-107
Manufacturer:EDAC
Manufacturer Number:857-009-545-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-545-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-545-107

Detailed Description

Upgrade your high-temperature electronic connections with this sleek Black Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery up to 5 A. With a single row configuration, 9 positions, and a pitch of .156 inches, it offers seamless integration on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, meeting the highest standards of connectivity for your projects.