857-009-545-108

Heilind Number:EDA857-009-545-108
Manufacturer:EDAC
Manufacturer Number:857-009-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-545-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-545-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a single row layout, it offers 9 positions for seamless board-to-board connections. The copper alloy contact material and 5A amperage rating guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its straight mount orientation further simplifies setup, making it an essential component for your electronic projects. Explore more in our Connectors category.