857-009-547-101

Heilind Number:EDA857-009-547-101
Manufacturer:EDAC
Manufacturer Number:857-009-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-547-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-547-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and copper alloy contact material, it ensures seamless power transfer at an amperage of 5 A. The 0.156-inch pitch and 0.2-inch row spacing accommodate precise connections, while the straight mount orientation simplifies installation. With nine positions available, it offers ample versatility for your PCB connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable solution for demanding applications in various industries. Trust in this connector for secure and efficient board-to-board connections.