857-009-547-102

Heilind Number:EDA857-009-547-102
Manufacturer:EDAC
Manufacturer Number:857-009-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-547-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-547-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a black UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring seamless power delivery with a 5A amperage rating. With a single row configuration and a pitch of .156 inches, it offers nine positions for streamlined PCB connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of industrial applications. Trust in our connector for robust and efficient board-to-board connectivity.