857-009-547-103

Heilind Number:EDA857-009-547-103
Manufacturer:EDAC
Manufacturer Number:857-009-547-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-547-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-547-103

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a single row layout with nine positions, ensuring efficient data transmission. Crafted with precision from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees robust performance even in extreme environments, with an operating temperature range of -40 to 105 °C. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Trust in its 5A amperage capacity to power your electronic systems with reliability, making it an essential component for your PCB assembly projects. Explore our complete range of connectors for seamless board-to-board connectivity solutions.