857-009-547-104

Heilind Number:EDA857-009-547-104
Manufacturer:EDAC
Manufacturer Number:857-009-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-547-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-547-104

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this essential component guarantees secure and reliable power transmission, boasting a 5A amperage capacity. Crafted with precision, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and high-quality Copper Alloy contacts, ensuring longevity and stability. With a 1-row configuration and 9 positions, it offers seamless integration for your board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for industrial and high-heat environments. Elevate your PCB assembly with this essential connector, a must-have in any electronic setup.