857-009-547-108

Heilind Number:EDA857-009-547-108
Manufacturer:EDAC
Manufacturer Number:857-009-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-547-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-547-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black exterior and a single row layout, featuring 9 positions for seamless integration. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety, while the copper alloy contact material ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for efficient board-to-board connectivity.