857-009-547-112

Heilind Number:EDA857-009-547-112
Manufacturer:EDAC
Manufacturer Number:857-009-547-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-547-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-547-112

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a single row layout and 9 contact positions, it offers seamless board-to-board communication. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature applications. Trust in its straight mount orientation for easy installation and dependable connectivity. Stay ahead in the world of PCB connectors with this essential component.