857-009-553-101

Heilind Number:EDA857-009-553-101
Manufacturer:EDAC
Manufacturer Number:857-009-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-553-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-553-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a compact pitch of .156 inches, it offers seamless integration into your circuitry. The nine copper alloy contacts provide reliable power transmission, rated for up to 5 amps. Its right-angle mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make it versatile for various applications. Trust in this connector for efficient and secure board-to-board connections in your projects.