857-009-553-103

Heilind Number:EDA857-009-553-103
Manufacturer:EDAC
Manufacturer Number:857-009-553-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-553-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-553-103

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in sleek black. Designed for reliable performance, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing that can withstand extreme temperatures from -40 to 105 °C. With a single row configuration and right-angle mount orientation, it offers seamless integration for your electronic projects. The copper alloy contact material ensures efficient power transmission, while the 0.156-inch pitch and 0.2-inch row spacing provide optimal signal integrity. Featuring nine positions and a 5A amperage rating, it's perfect for high-speed data transfer and power delivery. Trust in this connector for secure and efficient board-to-board connections in a variety of applications.