857-009-553-104

Heilind Number:EDA857-009-553-104
Manufacturer:EDAC
Manufacturer Number:857-009-553-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-553-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-553-104

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector. Designed for durability and reliability, it features a single row with nine positions, each crafted from copper alloy for optimal conductivity. The UL 94V-0 Polyphenylene Sulfide housing ensures safety and robust performance, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Its right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and electronic applications. Trust in its quality and performance for seamless board-to-board connections.