857-009-553-107

Heilind Number:EDA857-009-553-107
Manufacturer:EDAC
Manufacturer Number:857-009-553-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-553-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-553-107

Detailed Description

Enhance the connectivity of your high-temperature applications with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row layout with nine positions, ensuring seamless board-to-board connections. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers superior protection and longevity. With a copper alloy contact material and a pitch of .156 inches, it guarantees efficient power transmission at up to 5 A. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this black connector for robust and dependable connectivity in your PCB projects.